
International Rectifier AUIRF4905S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 70A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 17W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF4905S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.