
International Rectifier AUIRF4905STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier AUIRF4905STRR to view detailed technical specifications.
No datasheet is available for this part.