International Rectifier AUIRF5210S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.78nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF5210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.