International Rectifier AUIRF5210STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.78nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF5210STRR to view detailed technical specifications.
No datasheet is available for this part.