International Rectifier AUIRF6218S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.21nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF6218S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.