
International Rectifier AUIRF7207QTR technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 780pF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7207QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
