
International Rectifier AUIRF7304QTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -4.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 140mR |
| Gate to Source Voltage (Vgs) | 12V |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7304QTR to view detailed technical specifications.
No datasheet is available for this part.
