
International Rectifier AUIRF7313QTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7313QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
