
The AUIRF7316QTR is a surface mount HEXFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and a maximum drain to source voltage of 30V. The device is RoHS compliant and has a maximum input capacitance of 710pF. It is packaged in a SOIC package and is available in quantities of 4000 per reel. The AUIRF7316QTR is a member of the HEXFET series from International Rectifier.
International Rectifier AUIRF7316QTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -4.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 710pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 58mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7316QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
