
International Rectifier AUIRF7342QTR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Breakdown Voltage | -55V |
| Drain to Source Voltage (Vdss) | 55V |
| Element Configuration | Dual |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 690pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7342QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
