N-Channel MOSFET, a surface-mount electronic component in an SOIC package, offers a continuous drain current of 7A and a drain-to-source breakdown voltage of 60V. Featuring a low drain-to-source resistance of 30mΩ, this transistor boasts fast switching speeds with a fall time of 13ns and turn-on delay of 7.7ns. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 2.5W and an input capacitance of 1.74nF.
International Rectifier AUIRF7478Q technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.74nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 7.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7478Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.