International Rectifier AUIRF7484Q technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 3.52nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7484Q to view detailed technical specifications.
No datasheet is available for this part.