International Rectifier AUIRF7647S2TR technical specifications.
| Continuous Drain Current (ID) | 5.9A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 910pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7647S2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.