International Rectifier AUIRF7732S2TR1 technical specifications.
| Continuous Drain Current (ID) | 58A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.6mR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 0.57mm |
| Input Capacitance | 1.7nF |
| Length | 4.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9.6ns |
| Width | 3.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIRF7732S2TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.