International Rectifier AUIRF7734M2TR1 technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.8mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.57mm |
| Input Capacitance | 2.545nF |
| Length | 6.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 13ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7734M2TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.