International Rectifier AUIRFBA1405 technical specifications.
| Continuous Drain Current (ID) | 95A |
| Drain to Source Resistance | 4.3mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.48nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFBA1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.