International Rectifier AUIRFP064N technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 4nF |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFP064N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.