
International Rectifier AUIRFR024NTRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 75mR |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR024NTRR to view detailed technical specifications.
No datasheet is available for this part.
