
N-channel MOSFET, DPAK package, featuring 55V drain-to-source breakdown voltage and 56A continuous drain current. Offers low 16mΩ drain-to-source resistance and 110W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Surface mount design with 2.43nF input capacitance and 20V gate-to-source voltage. RoHS compliant.
International Rectifier AUIRFR2405 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.43nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 15ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.