International Rectifier AUIRFR2407TR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 75V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2407TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.