
The AUIRFR2607ZTRL is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 45A and a drain to source breakdown voltage of 75V. The device features a drain to source resistance of 22mR and a maximum power dissipation of 110W. It is packaged in a TO-252-3 package and is available in quantities of 3000 per reel.
International Rectifier AUIRFR2607ZTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.44nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2607ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
