The AUIRFR3504TRL is a surface mount N-channel HEXFET MOSFET with a maximum drain to source breakdown voltage of 40V and a continuous drain current of 56A. It features a maximum drain to source resistance of 9.2 milliohms and a maximum power dissipation of 140W. The device is packaged in a TO-252-3 package and is RoHS compliant. The AUIRFR3504TRL operates over a temperature range of -55°C to an unspecified maximum temperature. It is part of the HEXFET series from International Rectifier.
International Rectifier AUIRFR3504TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 9.2mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3504TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.