Trans MOSFET N-CH 40V 87A 3-Pin(2+Tab) DPAK T/R
International Rectifier AUIRFR3504TRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 87A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9.2mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3504TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.