The AUIRFR3504ZTRR is a surface mount N-CHANNEL HEXFET MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 90W and a maximum continuous drain current of 77A. The device has a drain to source breakdown voltage of 40V and a drain to source resistance of 9mR. It is packaged in a DPAK package and is RoHS compliant.
International Rectifier AUIRFR3504ZTRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.51nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3504ZTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.