International Rectifier AUIRFR4292 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.