Trans MOSFET P-CH 100V 13A 3-Pin(2+Tab) DPAK T/R
International Rectifier AUIRFR5410TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 205mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 760pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 66W |
| Radiation Hardening | No |
| Rds On Max | 205mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR5410TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.