International Rectifier AUIRFR5505TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 55V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR5505TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.