International Rectifier AUIRFS3006TRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 293A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2mR |
| Fall Time | 189ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3006TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.