International Rectifier AUIRFU3607 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 96ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFU3607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.