
International Rectifier AUIRFU540Z technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.69nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 91W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Power Dissipation | 91W |
| Radiation Hardening | No |
| Rds On Max | 28.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFU540Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
