International Rectifier AUIRG4BC30SSTRR technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Input Type | STANDARD |
| Max Collector Current | 34A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRG4BC30SSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.