
The AUIRG4BC30USTRL is a surface mount insulated gate bipolar transistor from International Rectifier. It features a collector-emitter breakdown voltage of 600V and a maximum collector current of 23A. The device is packaged in a D2PAK package and is RoHS compliant. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 100W.
International Rectifier AUIRG4BC30USTRL technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.52V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRG4BC30USTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.