International Rectifier AUIRGP4062D technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 48A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 104ns |
| Turn-On Delay Time | 40ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGP4062D to view detailed technical specifications.
No datasheet is available for this part.