
International Rectifier AUIRGP4063D-E technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Saturation Voltage | 2.14V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 96A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 60ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGP4063D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
