The AUIRL1404STRL is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 160A and a drain to source breakdown voltage of 40V. The device has a drain to source resistance of 4mR and a maximum power dissipation of 3.8W. It is packaged in a TO-252-3 package and is RoHS compliant.
International Rectifier AUIRL1404STRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRL1404STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.