International Rectifier AUIRL7732S2TR1 technical specifications.
| Continuous Drain Current (ID) | 58A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRL7732S2TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.