N-channel MOSFET with 100V drain-source breakdown voltage and 51A continuous drain current. Features low 10.5mΩ drain-source on-resistance and 62.5W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Surface mountable in a compact package with dimensions of 6.35mm (L) x 5.05mm (W) x 0.57mm (H). Includes fast switching characteristics with turn-on delay of 16ns and fall time of 49ns. RoHS compliant.
International Rectifier AUIRL7766M2TR1 technical specifications.
| Continuous Drain Current (ID) | 51A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 0.57mm |
| Input Capacitance | 5.305nF |
| Length | 6.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 16ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRL7766M2TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.