International Rectifier AUIRLI2505 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 2V |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLI2505 to view detailed technical specifications.
No datasheet is available for this part.