International Rectifier AUIRLL024Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLL024Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.