
This N-CHANNEL MOSFET is packaged in a DPAK and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 175°C and a continuous drain current of 10A. The device has a drain to source breakdown voltage of 55V and a drain to source resistance of 140mR. It can dissipate up to 28W of power and is RoHS compliant.
International Rectifier AUIRLR014NTR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 140mR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 28W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR014NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.