
International Rectifier AUIRLR024NTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 480pF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR024NTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.