The AUIRLR024NTRR is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 55V and a continuous drain current of 17A. The device has a maximum power dissipation of 45W and is packaged in a TO-252-3 package. The AUIRLR024NTRR is RoHS compliant and suitable for use in a variety of applications.
International Rectifier AUIRLR024NTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 480pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR024NTRR to view detailed technical specifications.
No datasheet is available for this part.