International Rectifier AUIRLR120NTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 440pF |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 185mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR120NTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.