The AUIRLR2905ZTRL is a 55V HEXFET MOSFET with a maximum continuous drain current of 42A. It features a TO-252-3 package and is designed for surface mount applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The AUIRLR2905ZTRL has a maximum power dissipation of 110W and a maximum Rds on of 13.5mR.
International Rectifier AUIRLR2905ZTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 13.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR2905ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
