
International Rectifier AUIRLR3105TRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 43mR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3105TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.