International Rectifier AUIRLR3110ZTR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 16mR |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3110ZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.