International Rectifier AUIRLR3114ZTRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.5mR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3114ZTRR to view detailed technical specifications.
No datasheet is available for this part.