International Rectifier AUIRLR3410TRR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 800pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3410TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.