The AUIRLR3705ZTRR is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 89A and a drain to source breakdown voltage of 55V. The device is packaged in a TO-252-3 case and is RoHS compliant. It is suitable for high-power applications and has a maximum power dissipation of 130W.
International Rectifier AUIRLR3705ZTRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLR3705ZTRR to view detailed technical specifications.
No datasheet is available for this part.