International Rectifier AUIRLS4030TRR technical specifications.
| Continuous Drain Current (ID) | 190A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3.2mR |
| Fall Time | 170ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 370W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 74ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLS4030TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.